SMC Pneumatic Guided Cylinder - Series MGP, 20mm Bore, 20mm Stroke, MGP Series, Double Acting
- RS Stock No.:
- 270-4170
- Mfr. Part No.:
- MGPL20-20Z
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 270-4170
- Mfr. Part No.:
- MGPL20-20Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC cylinder has an ultra-compact design by integrating the cylinder body with the guide body. This design feature allows for an increase in bearing length as the stroke length increases, thereby improving the cylinder's load-bearing capacity.
Weight 2.84995 lb
Variety of switches with a variety of lead wire lengths
Variety of switches with a variety of lead wire lengths
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 20mm |
Manufacturer Series | MGP |
Action | Double |
Bearing Type | Ball Bearing |
Model Number p | Series MGP |
Related links
- SMC Pneumatic Guided Cylinder - Series MGP, 20mm Bore, 50mm...
- SMC Pneumatic Guided Cylinder - Series MGP, 20mm Bore, 300mm...
- SMC Pneumatic Guided Cylinder - Series MGP, 20mm Bore, 10mm...
- SMC Pneumatic Guided Cylinder - 12mm Bore, 20mm Stroke, MGP...
- SMC Pneumatic Guided Cylinder - 20mm Bore, 20mm Stroke, MGP...
- SMC Pneumatic Guided Cylinder - 25mm Bore, 20mm Stroke, MGP...
- SMC Pneumatic Guided Cylinder - 16mm Bore, 20mm Stroke, MGP...
- SMC Pneumatic Guided Cylinder - 20mm Bore, 40mm Stroke, MGP...