SMC Pneumatic Guided Cylinder - Air Slide Table Series MXQ, 20mm Bore, 100mm Stroke, MXQ Series, Double Acting
- RS Stock No.:
- 270-2829
- Mfr. Part No.:
- EMXQ20-100
- Brand:
- SMC
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,875.22
(exc. GST)
$2,062.74
(inc. GST)
Units | Per unit |
1 + | $1,875.22 |
- RS Stock No.:
- 270-2829
- Mfr. Part No.:
- EMXQ20-100
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The SMC air slide table suitable for precision assembly. It improve mounting repeatability of work pieces and bodies.
Improve load resistance
Compact
Standardized
symmetric style
Compact
Standardized
symmetric style
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 20mm |
Manufacturer Series | MXQ |
Action | Double |
Bearing Type | Ball Bearing |
Model Number p | Air Slide Table Series MXQ |
Related links
- SMC Pneumatic Guided Cylinder - 20mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - Series MXQ-Z 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - MXQ 8 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - Series MXQ-Z 10mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - Series MXQ-Z 20mm Stroke Double Acting