- RS Stock No.:
- 254-7147
- Mfr. Part No.:
- CQMB12-25
- Brand:
- SMC
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$137.38
(exc. GST)
$151.12
(inc. GST)
Units | Per unit |
1 + | $137.38 |
- RS Stock No.:
- 254-7147
- Mfr. Part No.:
- CQMB12-25
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC compact cylinder is ideal for machine designs with small space requirements. It has square body shape gives flexibility for machine design and auto switch mounting allows for flexible designing requirements.
Guide rod type compact cylinder
Non-rotating accuracy 0.2 or less
Non-rotating accuracy 0.2 or less
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 12mm |
Manufacturer Series | CQM |
Action | Double |
Bearing Type | Slide Bearing |
Related links
- SMC Pneumatic Guided Cylinder - 20mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore CQM Series, Double Acting
- SMC Pneumatic Cylinder - 40mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore CQM Series, Double Acting
- SMC Pneumatic Cylinder - 50mm Bore CQM Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQM Series