SMC Pneumatic Guided Cylinder - 32mm Bore, 100mm Stroke, CQM Series, Double Acting
- RS Stock No.:
- 254-6089
- Mfr. Part No.:
- CDQMB32-100
- Brand:
- SMC
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$265.54
(exc. GST)
$292.09
(inc. GST)
Units | Per unit |
---|---|
1 + | $265.54 |
- RS Stock No.:
- 254-6089
- Mfr. Part No.:
- CDQMB32-100
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC compact cylinder is ideal for machine designs with small space requirements. It has square body shape gives flexibility for machine design and auto switch mounting allows for flexible designing requirements.
Guide rod type compact cylinder
Non-rotating accuracy 0.2 or less
Non-rotating accuracy 0.2 or less
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 32mm |
Manufacturer Series | CQM |
Action | Double |
Bearing Type | Slide Bearing |
Related links
- SMC Pneumatic Guided Cylinder - 32mm Bore, 100mm Stroke, CQM...
- SMC Pneumatic Guided Cylinder - 32mm Bore, 20mm Stroke, CQM...
- SMC Pneumatic Guided Cylinder - 32mm Bore, 15mm Stroke, CQM...
- SMC Pneumatic Guided Cylinder - 32mm Bore, 10mm Stroke, CQM...
- SMC Pneumatic Guided Cylinder - 32mm Bore, 25mm Stroke, CQM...
- SMC Pneumatic Guided Cylinder - 32mm Bore, 35mm Stroke, CQM...
- SMC Pneumatic Guided Cylinder - 32mm Bore, 50mm Stroke, CQM...
- SMC Pneumatic Guided Cylinder - 32mm Bore, 30mm Stroke, CQM...