SMC Pneumatic Guided Cylinder - 8mm Bore, 30mm Stroke, MXS Series, Double Acting
- RS Stock No.:
- 237-3618
- Mfr. Part No.:
- MXS8-30A
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,023.52
(exc. GST)
$1,125.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,023.52 |
- RS Stock No.:
- 237-3618
- Mfr. Part No.:
- MXS8-30A
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC MXS series air slide table has dual piston rod which ensures twice the thrust of the cylinder. It has bore size of 12 mm. It has is suited for precision assembly application. The port location and stroke adjuster position are in opposite places from the standard body.
Axial mounting is possible
Flush mountable auto switches
Mounting is possible in 3 direction
Improved work piece mounting repeatability
Flush mountable auto switches
Mounting is possible in 3 direction
Improved work piece mounting repeatability
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 8mm |
Manufacturer Series | MXS |
Action | Double |
Bearing Type | Slide Bearing |
Related links
- SMC Pneumatic Guided Cylinder - 8mm Bore, 30mm Stroke, MXS Series,...
- SMC Pneumatic Guided Cylinder - 8mm Bore, 75mm Stroke, MXS Series,...
- SMC Pneumatic Guided Cylinder - 8mm Bore, 50mm Stroke, MXS Series,...
- SMC Pneumatic Guided Cylinder - 8mm Bore, 10mm Stroke, MXS Series,...
- SMC Pneumatic Guided Cylinder - 8mm Bore, 20mm Stroke, MXS Series,...
- SMC Pneumatic Guided Cylinder - MXS8, 8mm Bore, 75mm Stroke, MXS...
- SMC Guide Cylinder - 8mm Bore, 30mm Stroke, MXS Series
- SMC Pneumatic Guided Cylinder - 6mm Bore, 30mm Stroke, MXS Series,...