SMC Pneumatic Guided Cylinder - 8mm Bore, 20mm Stroke, MXQ Series, Double Acting
- RS Stock No.:
- 237-3600
- Mfr. Part No.:
- MXQ8-20
- Brand:
- SMC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 237-3600
- Mfr. Part No.:
- MXQ8-20
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC MXQ series air slide table is made of special stainless steel, due to used of stainless steel material it ultimately has reduced weight and height. A double ported body design increases a flexibility of wiring and piping with piping ports and auto switch mounting grooves on both sides.
Standardized symmetric style
High precision and compact
Air slide table for precise assembly applications
Improved against loads
High precision and compact
Air slide table for precise assembly applications
Improved against loads
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 8mm |
Manufacturer Series | MXQ |
Action | Double |
Bearing Type | Slide Bearing |
Related links
- SMC Pneumatic Guided Cylinder - 8mm Bore, 20mm Stroke, MXQ Series,...
- SMC Pneumatic Guided Cylinder - 8mm Bore, 75mm Stroke, MXQ Series,...
- SMC Pneumatic Guided Cylinder - 8mm Bore, 10mm Stroke, MXQ Series,...
- SMC Pneumatic Guided Cylinder - 8mm Bore, 30mm Stroke, MXQ Series,...
- SMC Pneumatic Guided Cylinder - 12mm Bore, 20mm Stroke, MXQ...
- SMC Pneumatic Guided Cylinder - Series MXQ-Z, 12mm Bore, 20mm...
- SMC Pneumatic Guided Cylinder - 20mm Bore, 20mm Stroke, MXQ...
- SMC Pneumatic Guided Cylinder - 25mm Bore, 20mm Stroke, MXQ...