- RS Stock No.:
- 237-3538
- Mfr. Part No.:
- MGPM100TF-25Z
- Brand:
- SMC
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,555.66
(exc. GST)
$1,711.23
(inc. GST)
Units | Per unit |
1 + | $1,555.66 |
- RS Stock No.:
- 237-3538
- Mfr. Part No.:
- MGPM100TF-25Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC MGP series compact guide cylinder of slide bearing type offer mounting points on the top, side, or bottom and piping is possible with top or side porting. It is ideal for use in conveyor lines for semiconductor, liquid crystal, food processing, pharmaceutical, and electronic parts, etc.
Small auto switches or magnetic field resistant auto switches can be directly mounted on 2 surfaces
Rubber bumper on both ends
Applicable fluid air
Rubber bumper on both ends
Applicable fluid air
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 100mm |
Manufacturer Series | MGP |
Action | Double |
Bearing Type | Slide Bearing |
Related links
- SMC Pneumatic Guided Cylinder - MY Series
- SMC Pneumatic Guided Cylinder - MXS Series
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 25mm Bore, MNI Series
- SMC Pneumatic Guided Cylinder - 100mm Bore CQM100 Series, Double Acting
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 12mm Bore, MNI Series
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 100mm Bore GPC-BV...
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 40mm Bore, TRB Series
- SMC Pneumatic Guided Cylinders