- RS Stock No.:
- 203-9335
- Mfr. Part No.:
- DGST-10-40-Y12A
- Brand:
- Festo
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,330.40
(exc. GST)
$1,463.44
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,330.40 |
- RS Stock No.:
- 203-9335
- Mfr. Part No.:
- DGST-10-40-Y12A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series mini slide double-acting actuator has a self-adjusting shock absorber at both ends with end-position adjustment via proximity sensor. The actuator adjustable end position range/front length 15.1 mm and rear length 15.3 mm.
Piston diameter = 10 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 10mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085167 |
Related links
- Festo Pneumatic Guided Cylinder - 8085177, 16mm Bore, 40mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8085160, 6mm Bore, 40mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8085184, 20mm Bore, 40mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8085163, 8mm Bore, 40mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8085192, 25mm Bore, 40mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8085119, 10mm Bore, 40mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8078842, 10mm Bore, 40mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8085170, 10mm Bore, 100mm...