- RS Stock No.:
- 203-9431
- Mfr. Part No.:
- DGSL-10-10-PA
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,221.08
(exc. GST)
$1,343.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,221.08 |
- RS Stock No.:
- 203-9431
- Mfr. Part No.:
- DGSL-10-10-PA
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 27.5 mm and rear length 20 mm. This also features a highly accurate durable ball-cage guide structure.
Piston diameter = 12 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 12mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 543942 |
Related links
- Festo Pneumatic Guided Cylinder - 543948, 12mm Bore, 100mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543916, 8mm Bore, 10mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543983, 20mm Bore, 10mm Stroke,...
- Festo Pneumatic Guided Cylinder - 544005, 25mm Bore, 10mm Stroke,...
- Festo Pneumatic Guided Cylinder - 570172, 12mm Bore, 10mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543949, 12mm Bore, 10mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543945, 12mm Bore, 40mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543944, 12mm Bore, 30mm Stroke,...