- RS Stock No.:
- 203-9392
- Mfr. Part No.:
- DGSL-12-10-PA
- Brand:
- Festo
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,283.08
(exc. GST)
$1,411.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,283.08 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-9392
- Mfr. Part No.:
- DGSL-12-10-PA
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 29 mm and rear length 25.5 mm. This also features a highly accurate durable ball-cage guide structure.
Piston diameter = 16 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 16mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 543961 |
Related links
- Festo Pneumatic Guided Cylinder - 543969, 16mm Bore, 10mm Stroke,...
- Festo Pneumatic Guided Cylinder - 570179, 16mm Bore, 10mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543966, 16mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543962, 16mm Bore, 20mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543964, 16mm Bore, 40mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543968, 16mm Bore, 150mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543963, 16mm Bore, 30mm Stroke,...
- Festo Pneumatic Guided Cylinder - 543965, 16mm Bore, 50mm Stroke,...