- RS Stock No.:
- 203-9424
- Mfr. Part No.:
- DGST-25-100-Y12A
- Brand:
- Festo
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,211.38
(exc. GST)
$2,432.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,211.38 |
- RS Stock No.:
- 203-9424
- Mfr. Part No.:
- DGST-25-100-Y12A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series mini slide double-acting actuator has a self-adjusting shock absorber at both ends with end-position adjustment via proximity sensor. The actuator adjustable end position range/front length 31 mm and rear length 31 mm.
Piston diameter = 25 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 25mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085195 |
Related links
- Festo Pneumatic Guided Cylinder - 8085170, 10mm Bore, 100mm...
- Festo Pneumatic Guided Cylinder - 8085187, 20mm Bore, 100mm...
- Festo Pneumatic Guided Cylinder - 8085180, 16mm Bore, 100mm...
- Festo Pneumatic Guided Cylinder - 8085175, 12mm Bore, 100mm...
- Festo Pneumatic Guided Cylinder - 8078878, 25mm Bore, 100mm...
- Festo Pneumatic Guided Cylinder - 8085155, 25mm Bore, 100mm...
- Festo Pneumatic Guided Cylinder - 8085194, 25mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - 8085196, 25mm Bore, 125mm...