- RS Stock No.:
- 203-9519
- Mfr. Part No.:
- DGST-25-30-Y12A
- Brand:
- Festo
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,655.29
(exc. GST)
$1,820.82
(inc. GST)
Units | Per unit |
1 + | $1,655.29 |
- RS Stock No.:
- 203-9519
- Mfr. Part No.:
- DGST-25-30-Y12A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo mini slide DGST-25-30-Y12A has slide and yoke plate as a single component. It has high feed forces and symmetrical mounting interfaces.
Stroke=30 mm
Adjustable end position range/front length=31 mm
Adjustable end position range/rear length=31 mm
Piston diameter=25 mm
Operating mode of drive unit=Yoke
Adjustable end position range/front length=31 mm
Adjustable end position range/rear length=31 mm
Piston diameter=25 mm
Operating mode of drive unit=Yoke
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 25mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085191 |
Related links
- Festo Pneumatic Guided Cylinder - 8085175 100mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085172 40mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085174 80mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085147 150mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085136 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8078858 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085171 30mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085173 50mm Stroke, DGST Series