- RS Stock No.:
- 203-0563
- Mfr. Part No.:
- DFM-100-50-P-A-KF
- Brand:
- Festo
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,331.59
(exc. GST)
$2,564.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,331.59 |
- RS Stock No.:
- 203-0563
- Mfr. Part No.:
- DFM-100-50-P-A-KF
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo's DFM series of guided actuator have flexible cushioning plate to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensor to measure the linear motion of the piston. Its piston diameter is 100mm with stroke length which is 50mm which has ball bearing for application involving in torque load.
Ambient temperature -5 to 60 °C
Centre of gravity distance from working load to yoke plate 125 mm
Centre of gravity distance from working load to yoke plate 125 mm
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 100mm |
Manufacturer Series | DFM |
Action | Double |
Bearing Type | Ball Bearing |
Model Number p | 170968 |
Related links
- Festo Pneumatic Guided Cylinder - 170893, 100mm Bore, 50mm Stroke,...
- Festo Pneumatic Guided Cylinder - 170972, 100mm Bore, 160mm...
- Festo Pneumatic Guided Cylinder - 170967, 100mm Bore, 25mm Stroke,...
- Festo Pneumatic Guided Cylinder - 170969, 100mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - 170898, 100mm Bore, 200mm...
- Festo Pneumatic Guided Cylinder - 170895, 100mm Bore, 100mm...
- Festo Pneumatic Guided Cylinder - 170894, 100mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - 170896, 100mm Bore, 125mm...