- RS Stock No.:
- 203-0556
- Mfr. Part No.:
- DFM-80-25-P-A-GF
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,467.21
(exc. GST)
$1,613.93
(inc. GST)
Units | Per unit |
1 + | $1,467.21 |
- RS Stock No.:
- 203-0556
- Mfr. Part No.:
- DFM-80-25-P-A-GF
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo's DFM series of guided actuator have flexible cushioning plate to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensor to measure the linear motion of the piston. Its piston diameter is 80mm with stroke length which is 25mm and assembled in any position.
Ambient temperature -20 to 80 °C
Centre of gravity distance from working load to yoke plate 125 mm
Centre of gravity distance from working load to yoke plate 125 mm
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 80mm |
Manufacturer Series | DFM |
Action | Double |
Model Number p | 170885 |
Related links
- Festo Pneumatic Guided Cylinder - 170933 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170853 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170922 20mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-6-15 15mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-6-10 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-6-5 5mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-10-15 15mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-10-20 20mm Stroke Double Acting