- RS Stock No.:
- 203-0552
- Mfr. Part No.:
- DFM-80-125-P-A-GF
- Brand:
- Festo
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,963.85
(exc. GST)
$2,160.23
(inc. GST)
Units | Per unit |
1 + | $1,963.85 |
- RS Stock No.:
- 203-0552
- Mfr. Part No.:
- DFM-80-125-P-A-GF
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Double-Acting Pneumatic Guided Cylinder, 80 mm Bore, 125 mm Stroke - DFM Series - DFM-80-125-P-A-GF
This actuator from Festo combines the functions of a guide and a drive in one compact unit. It's typically used for clamping, lifting and stopping tasks in factory automation setups. Thanks to its large-diameter guide rods and four plain-bearing bushes, the unit offers high rigidity. It absorbs torsion and shear stresses with ease, so you can use it for intensive applications. A choice of multiple supply ports means it's easy to install and maintain.
Fast installation saves you time and effort
High resistance to torque and lateral forces for use in heavy-duty applications
Wide range of mounting options for added versatility
High resistance to torque and lateral forces for use in heavy-duty applications
Wide range of mounting options for added versatility
Application Information
Conveyor and assembly systems
Manufacturing units
Electrical sector
Manufacturing units
Electrical sector
Does this unit need external cushioning?
This guided actuator is fitted with flexible cushioning rings or plates at both ends to reduce stress and damage due to impact forces.
What type of seals does this unit use?
This guided actuator is fitted with NBR (nitrile butadiene rubber) seals, which offer good resistance to abrasion and compression. The seals can also withstand contact with petroleum oils, as well as common lubricants and greases, without degrading.
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 80mm |
Manufacturer Series | DFM |
Action | Double |
Pneumatic Connection | G 3/8 |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastic |
Model Number p | 170889 |
Weight | 11.5kg |
Maximum Operating Temperature | +80°C |
Length | 192mm |
Width | 388mm |
Minimum Operating Temperature | -20°C |
Height | 92mm |
Related links
- Festo Pneumatic Guided Cylinder - 170933 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170853 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170922 20mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-6-15 15mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-6-10 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-6-5 5mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-10-15 15mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-10-20 20mm Stroke Double Acting