- RS Stock No.:
- 203-0547
- Mfr. Part No.:
- DFM-100-100-P-A-GF
- Brand:
- Festo
Price (ex. GST) Each
$2,326.13
(exc. GST)
$2,558.74
(inc. GST)
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $2,326.13 |
- RS Stock No.:
- 203-0547
- Mfr. Part No.:
- DFM-100-100-P-A-GF
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Guided Cylinder, 0.4mps Maximum Speed, 0.5 to 10 Bar Operating Pressure - DFM-100-100-P-A-GF
Closely control the flow of workpieces through your air-powered application with this Festo pneumatic guided cylinder. With its plain bearing guide, it achieves the evenly distributed forces needed for smooth object movement. By using air to extend and retract, this double-acting unit conveniently gives you precise appliance control in multiple directions. A long stroke length of 100mm lets it move items across large distances for efficient placement. As this pneumatic guided cylinder can be used with either compressed or lubricated air, it's a versatile option.
Features & Benefits
Achieves speeds of up to 0.4mps for fast movement between positioning tasks
Built-in cushioning rings at both ends for impact resistance and reduced noise during operation
Maximum movement force of 3,640N to move heavy objects
Integrated proximity sensor to position items without contact, for minimal risk of damage
Built-in cushioning rings at both ends for impact resistance and reduced noise during operation
Maximum movement force of 3,640N to move heavy objects
Integrated proximity sensor to position items without contact, for minimal risk of damage
Applications
Construction industry
Materials handling
Clamping machines
Materials handling
Clamping machines
Can I use this pneumatic cylinder in industrial environments?
Yes, the cylinder's robust aluminium alloy housing is corrosion-resistant and the unit has a wide operating temperature range between -20°C and +80°C, so you can rely on it to perform in challenging conditions.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 100mm |
Manufacturer Series | DFM |
Action | Double |
Model Number p | 170895 |
Related links
- Festo Pneumatic Guided Cylinder - 170894, 100mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - 170898, 100mm Bore, 200mm...
- Festo Pneumatic Guided Cylinder - 170969, 100mm Bore, 80mm Stroke,...
- Festo Pneumatic Guided Cylinder - 170892, 100mm Bore, 25mm Stroke,...
- Festo Pneumatic Guided Cylinder - 170896, 100mm Bore, 125mm...
- Festo Pneumatic Guided Cylinder - 170893, 100mm Bore, 50mm Stroke,...
- Festo Pneumatic Guided Cylinder - 170867, 40mm Bore, 100mm Stroke,...
- Festo Pneumatic Guided Cylinder - 170853, 25mm Bore, 100mm Stroke,...