- RS Stock No.:
- 121-5421
- Mfr. Part No.:
- DFM-32-100-P-A-GF
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$864.30
(exc. GST)
$950.73
(inc. GST)
Units | Per unit |
1 + | $864.30 |
- RS Stock No.:
- 121-5421
- Mfr. Part No.:
- DFM-32-100-P-A-GF
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Guided Cylinder, G1/8 Thread, 1,227N Maximum Force Rating - DFM-32-100-P-A-GF
Need to get heavy workpieces on the move? Push on with this Festo pneumatic guided cylinder. Its plain-bearing guide block holds it steady against lateral movements, keeping processes heading in the right direction. As the unit's a double-acting type that uses air to push and pull, it's a breeze to control machinery accurately. An industry-standard G1/8 port thread means it joins up easily with commonly used devices. By reaching running speeds of up to 0.8m/s, the cylinder powers through demanding handling tasks.
Durable aluminium alloy housing, shrugging off wear from knocks and bumps
Stroke length of 100mm covers large spaces in one movement for efficient handling
NBR rings form airtight seals to maintain system pressure
Built-in elastomer cushioning rings flex to machine movements, dampening down disruptive running noise
Stroke length of 100mm covers large spaces in one movement for efficient handling
NBR rings form airtight seals to maintain system pressure
Built-in elastomer cushioning rings flex to machine movements, dampening down disruptive running noise
Applications
Material handling
Food production
Semiconductor manufacturing
Food production
Semiconductor manufacturing
Can I monitor the position of this product in my system?
Yes, this cylinder supports a proximity switch (such as 121-5836) for hassle-free tracking.
What pressures does this cylinder operate in?
This unit has a broad operating pressure range of 1.5 to 10 bar, so it's a versatile choice.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 32mm |
Manufacturer Series | DFM |
Action | Double |
Bearing Type | Ball Bearing |
Pneumatic Connection | G 1/8 |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastomer |
Model Number p | 170860 |
Dimensions | 199 x 110 x 49mm |
Weight | 3.1kg |
Maximum Operating Temperature | +80°C |
Length | 199mm |
Minimum Operating Temperature | -20°C |
Height | 49mm |
Width | 110mm |
Related links
- Festo Pneumatic Guided Cylinder - 170933 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170853 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170922 20mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-6-15 15mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-6-10 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-6-5 5mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-10-15 15mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-10-20 20mm Stroke Double Acting