Festo Pneumatic Guided Cylinder - DGTZ-GF-25-30-J-T-P-A, 25mm Bore, 30mm Stroke, DGTZ Series, Double Acting
- RS Stock No.:
- 351-570
- Mfr. Part No.:
- DGTZ-GF-25-30-J-T-P-A
- Brand:
- Festo
Subtotal (1 unit)*
$997.72
(exc. GST)
$1,097.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $997.72 |
*price indicative
- RS Stock No.:
- 351-570
- Mfr. Part No.:
- DGTZ-GF-25-30-J-T-P-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 30mm | |
| Bore | 25mm | |
| Manufacturer Series | DGTZ | |
| Action | Double | |
| Bearing Type | Plain Bearing | |
| Model Number p | DGTZ-GF-25-30-J-T-P-A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 30mm | ||
Bore 25mm | ||
Manufacturer Series DGTZ | ||
Action Double | ||
Bearing Type Plain Bearing | ||
Model Number p DGTZ-GF-25-30-J-T-P-A | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder design of this product enhances both efficiency and performance in various industrial applications. With an adjustable end-position range of 10 mm and a stroke of 30 mm, it is engineered for optimal versatility. Its robust construction features a high-alloy stainless steel piston rod and a housing made of anodised wrought aluminium alloy, ensuring durability under challenging conditions. The product is designed for double-acting operation, making it suitable for a wide range of pneumatic tasks. Additionally, its compatibility with cleanroom standards makes it ideal for sensitive environments, promising reliable operation across temperatures from -10 °C to 80 °C.
Equipped with elastic cushioning rings for gentle end position damping
Plain bearing guide enhances stability and operational life
Proximity switch enables efficient position detection
Lower corrosion stress rating aids in prolonged service life
RoHS compliant materials ensure environmental safety
Versatile mounting position options allow for flexible installation
Plain bearing guide enhances stability and operational life
Proximity switch enables efficient position detection
Lower corrosion stress rating aids in prolonged service life
RoHS compliant materials ensure environmental safety
Versatile mounting position options allow for flexible installation
Related links
- Festo Pneumatic Guided Cylinder - DGTZ-GF-25-30-P-A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-32-30-J-T-P-A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-6-30-J-T-P-A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-30-J-T-P-A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-20-30-J-T-P-A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-10-30-J-T-P-A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-25-80-J-T-P-A 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-25-50-J-T-P-A 50mm Stroke Double Acting
