RS PRO Pneumatic Guided Cylinder - 12mm Bore, 100mm Stroke, Double Acting

Subtotal (1 unit)*

$363.47

(exc. GST)

$399.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$363.47

*price indicative

RS Stock No.:
291-807
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Stroke

100mm

Bore

12mm

Action

Double

Bearing Type

Slide Bearing

Cushioning Type

Rubber

COO (Country of Origin):
PL

RS PRO Double Action Pneumatic Guided Cylinder, 100mm Stroke, 155 x 58 x 26mm


This RS PRO Pneumatic Guided Cylinder is designed for precise linear motion applications, offering a compact and efficient solution. With a 100mm stroke, it is ideal for environments requiring high torque and radial load handling, making it suitable for various industrial automation tasks.

Features and Benefits


Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Drive and guide unit in the same barrel: Eliminates the need for additional accessories, saving space
Magnetic switch slots: Facilitates easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions for versatile installation

Applications


Industrial automation
Material handling
Assembly lines

Additional Information


Pneumatic Connection: M5
Maximum Operating Pressure: 10 bar
Cushioning Type: Rubber
Bearing Type: Slide Bearing
Operating Temperature Range: -20°C to 80°C
Dimensions: 155 x 58 x 26mm
Weight: 640g
Bore: 12mm
Action: Double
Size Type: Compact
Stroke: 100mm
Better World Product: Information not provided
Better World Verification: Information not provided
Better World Claim: Information not provided
Absolute Maximum Pressure: Information not provided
Model Number: Information not provided
Length: 155mm
Width: 58mm
Height: 26mm
Minimum Operating Temperature: -20°C
Maximum Operating Temperature: 80°C
Absolute Maximum Pressure: Information not provided
Cushioning Type: Rubber
Model Number (p): Information not provided
Pneumatic Connection: M5
Maximum Operating Pressure: 10bar
Cushioning Type: Rubber
Model Number (p): Information not provided

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links