SMC Pneumatic Guided Cylinder - 12mm Bore, 20mm Stroke, CQM Series, Double Acting
- RS Stock No.:
- 160-694
- Mfr. Part No.:
- CDQMB12-20
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$167.21
(exc. GST)
$183.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $167.21 |
- RS Stock No.:
- 160-694
- Mfr. Part No.:
- CDQMB12-20
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SMC CQM Compact Guided/Guide Rod Cylinder
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard. Two mounting bolts are included.
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 12mm |
Manufacturer Series | CQM |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Rubber |
Dimensions | 51.5 x 25 x 25mm |
Weight | 69g |
Maximum Operating Temperature | +70°C |
Length | 51.5mm |
Width | 25mm |
Minimum Operating Temperature | -10°C |
Height | 25mm |
Related links
- SMC Pneumatic Guided Cylinder - 12mm Bore, 15mm Stroke, CQM...
- SMC Pneumatic Guided Cylinder - 12mm Bore, 10mm Stroke, CQM...
- SMC Pneumatic Guided Cylinder - 12mm Bore, 5mm Stroke, CQM Series,...
- SMC Pneumatic Guided Cylinder - 20mm Bore, 20mm Stroke, CQM...
- SMC Pneumatic Guided Cylinder - 50mm Bore, 20mm Stroke, CQM...
- SMC Pneumatic Guided Cylinder - 32mm Bore, 20mm Stroke, CQM...
- SMC Pneumatic Guided Cylinder - 16mm Bore, 20mm Stroke, CQM...
- SMC Pneumatic Guided Cylinder - 40mm Bore, 20mm Stroke, CQM...