- RS Stock No.:
- 252-8307
- Mfr. Part No.:
- ZXP7A21-X1
- Brand:
- SMC
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$4,351.43
(exc. GST)
$4,786.57
(inc. GST)
Units | Per unit |
1 + | $4,351.43 |
- RS Stock No.:
- 252-8307
- Mfr. Part No.:
- ZXP7A21-X1
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
THE SMC VACUUM GRIPPER UNIT is for collaborative robots. It operate by simply connecting 1 compressed air supply tube
and an electrical wiring M8 connector. It has integrated vacuum ejector, air supply/release valve, pressure sensor, and pads.
and an electrical wiring M8 connector. It has integrated vacuum ejector, air supply/release valve, pressure sensor, and pads.
Fluid Air
Operating temperature range 5 to 50 °C
Max. work load 7 kg*4
Air pressure supply (P) port One-touch fi tting (Ø 6)
Power supply voltage 24 VDC ±10 % V
Operating temperature range 5 to 50 °C
Max. work load 7 kg*4
Air pressure supply (P) port One-touch fi tting (Ø 6)
Power supply voltage 24 VDC ±10 % V
Specifications
Attribute | Value |
---|---|
Manufacturer Series | ZXP |
Maximum Operating Pressure | 5.5 bar |