- RS Stock No.:
- 203-1506
- Mfr. Part No.:
- DHDS-32-A-NC
- Brand:
- Festo
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,924.91
(exc. GST)
$2,117.40
(inc. GST)
Units | Per unit |
1 + | $1,924.91 |
- RS Stock No.:
- 203-1506
- Mfr. Part No.:
- DHDS-32-A-NC
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo three-point gripper DHDS-32-A-NC has opening and closing times [Ms] were measured at room temperature at an operating pressure of 6 bar with the gripper horizontally mounted and without additional gripper fingers. The grippers must be throttled for larger loads [g]. Opening and closing times must then be adjusted accordingly.
Size 32
Stroke per gripper jaw 3,9 mm
Max. replacement accuracy <= 0,2 mm
Max. angular gripper jaw backlash axial=<= 0,2 deg
Max. gripper jaw backlash Sz=<= 0,02 mm
Stroke per gripper jaw 3,9 mm
Max. replacement accuracy <= 0,2 mm
Max. angular gripper jaw backlash axial=<= 0,2 deg
Max. gripper jaw backlash Sz=<= 0,02 mm
Specifications
Attribute | Value |
---|---|
Number of Fingers | 3 |
Action | Double |
Manufacturer Series | DHDS |
Maximum Operating Pressure | 8 bar |
Related links
- Hammers
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Clamps
- Festo 3 Finger Double Action Pneumatic Gripper, DHDS-32-A
- Festo 2 Finger Double Action Pneumatic Gripper Radial Gripping Type
- Festo 3 Finger Double Action Pneumatic Gripper, DHDS-50-A-NC
- Festo 3 Finger Double Action Pneumatic Gripper, DHDS-16-A-NC