- RS Stock No.:
- 203-1482
- Mfr. Part No.:
- DHDS-16-A
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$1,509.74
(exc. GST)
$1,660.71
(inc. GST)
Units | Per unit |
1 + | $1,509.74 |
- RS Stock No.:
- 203-1482
- Mfr. Part No.:
- DHDS-16-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo three-point gripper DHDS-16-A has opening and closing times [Ms] were measured at room temperature at an operating pressure of 6 bar with the gripper horizontally mounted and without additional gripper fingers. The grippers must be throttled for larger loads [g]. Opening and closing times must then be adjusted accordingly.
Size 16
Stroke per gripper jaw 2,5 mm
Max. replacement accuracy <= 0,2 mm
Max. angular gripper jaw backlash axial <= 0,5 deg
Max. gripper jaw backlash Sz <= 0,02 mm
Stroke per gripper jaw 2,5 mm
Max. replacement accuracy <= 0,2 mm
Max. angular gripper jaw backlash axial <= 0,5 deg
Max. gripper jaw backlash Sz <= 0,02 mm
Specifications
Attribute | Value |
---|---|
Number of Fingers | 3 |
Action | Double |
Manufacturer Series | DHDS |
Maximum Operating Pressure | 8 bar |
Related links
- Hand Saws
- Festo 3 Finger Double Action Pneumatic Gripper, DHDS-32-A
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Festo 3 Finger Double Action Pneumatic Gripper, DHDS-32-A-NC
- Festo 3 Finger Double Action Pneumatic Gripper, DHDS-50-A
- Festo 3 Finger Double Action Pneumatic Gripper, DHDS-50-A-NC
- Festo 3 Finger Double Action Pneumatic Gripper, DHDS-16-A-NC