- RS Stock No.:
- 203-1503
- Mfr. Part No.:
- DHPS-20-A-NC
- Brand:
- Festo
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,488.61
(exc. GST)
$1,637.47
(inc. GST)
Units | Per unit |
1 + | $1,488.61 |
- RS Stock No.:
- 203-1503
- Mfr. Part No.:
- DHPS-20-A-NC
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo parallel gripper DHPS-20-A-NC has double-acting function and plain-bearing guide. It has single-acting or with gripping force backup.
Size=20
Stroke per gripper jaw=6,5 mm
Max. replacement accuracy=<= 0,2 mm
Max. angular gripper jaw backlash axial=< 0,5 deg
Max. gripper jaw backlash Sz=< 0,02 mm
Stroke per gripper jaw=6,5 mm
Max. replacement accuracy=<= 0,2 mm
Max. angular gripper jaw backlash axial=< 0,5 deg
Max. gripper jaw backlash Sz=< 0,02 mm
Specifications
Attribute | Value |
---|---|
Number of Fingers | 2 |
Gripping Type | Parallel |
Action | Double |
Manufacturer Series | DHPS |
Maximum Operating Pressure | 8 bar |