- RS Stock No.:
- 196-1187
- Mfr. Part No.:
- MRHQ20D-90S-N
- Brand:
- SMC
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,422.46
(exc. GST)
$2,664.71
(inc. GST)
Units | Per unit |
1 + | $2,422.46 |
- RS Stock No.:
- 196-1187
- Mfr. Part No.:
- MRHQ20D-90S-N
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Rotary Gripper.
Size: 10, 16, 20, 25.
Modular construction.
Can be mounted from five directions: two ends and three sides of the body.
Auto switch capable.
Size: 10, 16, 20, 25.
Modular construction.
Can be mounted from five directions: two ends and three sides of the body.
Auto switch capable.
Specifications
Attribute | Value |
---|---|
Number of Fingers | 2 |
Gripping Type | Parallel |
Action | Double |
Manufacturer Series | MRHQ |
Maximum Operating Pressure | 0.7 MPa |
Absolute Maximum Pressure | 0.7MPa |
Weight | 1.1kg |