- RS Stock No.:
- 187-5679
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$310.74
(exc. GST)
$341.81
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $310.74 | $31.074 |
5 + | $255.73 | $25.573 |
*price indicative |
- RS Stock No.:
- 187-5679
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Tube Inlet Port
The RS PRO 55915 series flow regulator 6mm tube inlet port has dimensions of 25.5 x 48.5 x 55 mm and has a nickel-plated brass material body. It is a line in technopolymer, lighter and more compact which offers to demand customers high performance.
Features and Benefits
• Quick connection and disconnection
• Operating temperature ranges between -20°C and 80°C
• Outlet pressure ranges between -0.99bar and 20bar
• Thread size of 1/4
• Limited pressure drop
• Function repeatability
• Full flow and vacuum resistant tank to special shaped seals
• 3 threads available, BSPP, BSPT (universal short) & Metric
• Lighter and more compact
• Specific configurations to satisfy advanced robotics
• Silicon Free
• Operating temperature ranges between -20°C and 80°C
• Outlet pressure ranges between -0.99bar and 20bar
• Thread size of 1/4
• Limited pressure drop
• Function repeatability
• Full flow and vacuum resistant tank to special shaped seals
• 3 threads available, BSPP, BSPT (universal short) & Metric
• Lighter and more compact
• Specific configurations to satisfy advanced robotics
• Silicon Free
Applications
• Robotics
• Automotive
• Textile, packaging and handling
• Vacuum
• Industrial water
• Compressed air circuits
• Automotive
• Textile, packaging and handling
• Vacuum
• Industrial water
• Compressed air circuits
Certifications
• REACH compliant
• ISO 14743:2004
• PED 2014/68/UE
• ISO 14743:2004
• PED 2014/68/UE
Specifications
Attribute | Value |
---|---|
Type | Flow Controller |
Inlet Port Type | Tube |
Tube Inlet Port | 6mm |
Outlet Port Type | Threaded |
Minimum Outlet Pressure | -0.99bar |
Maximum Outlet Pressure | 20bar |
Threaded Outlet Thread Standard | BSP |
Body Material | Brass |
Threaded Outlet Thread Size | 1/4 in |
Related links
- RS PRO Tube Flow Regulator, Push In 10mm Tube Inlet Port x Push In...
- RS PRO Tube Flow Regulator, Push In 6mm Tube Inlet Port x Push In...
- RS PRO Tube Flow Regulator, 4mm Tube Inlet Port
- RS PRO Tube 500mm(W)x 250m(L)
- RS PRO Tube 76mm(W)x 152m(L)
- RS PRO Tube Flow Regulator, Push In 4mm Tube Inlet Port x Push In...
- RS PRO Tube Flow Regulator, Push In 8mm Tube Inlet Port x Push In...
- RS PRO Tube Flow Regulator, 8mm Tube Inlet Port