AirTAC PTL Series Speed Controller Speed Controller, PTL1004A
- RS Stock No.:
- 635-507
- Mfr. Part No.:
- PTL1004A
- Brand:
- AirTAC
Subtotal (1 bag of 10 units)*
$110.06
(exc. GST)
$121.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $110.06 | $11.006 |
*price indicative
- RS Stock No.:
- 635-507
- Mfr. Part No.:
- PTL1004A
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Series | PTL | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Model Number | PTL1004A | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Series PTL | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Model Number PTL1004A | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC PTL Series Tube Speed Controller PTL1004BD
- AirTAC PTL Series Tube Speed Controller PTL1002BD
- AirTAC PTL Series Tube Speed Controller PTL1204A
- AirTAC PTL Series Tube Speed Controller PTL1003BD
- AirTAC PTL Series Tube Speed Controller PTL1003A
- AirTAC PTL Series Threaded Speed Controller PTL1002A
- AirTAC PTL Series Tube Speed Controller PTL1204BD
- AirTAC PTL Series Tube Speed Controller PTL1203A
