SMC KQ2 Series Tee Threaded Adaptor, Push In 4 mm to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 917-1839
- Mfr. Part No.:
- KQ2Y04-G02A
- Brand:
- SMC
20 In Global stock for delivery within 10 working day(s)
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$12.658
(exc. GST)
$13.924
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $12.658 | $126.58 |
*price indicative |
- RS Stock No.:
- 917-1839
- Mfr. Part No.:
- KQ2Y04-G02A
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
Male Run Tee KQ2Y
The KQ2Y male run tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2Y male run tees are also more compact in design which means that these connectors can be used within a confined space. Male run tees are designed to be used to branch female threads at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Temperature | 60°C |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style
- RS PRO Push-in Fitting Push In 4 mm Tube-to-Tube Connection Style
- Norgren Pneufit S Series Push In 4 mm, Push In 4 mm to Push In 4 mm
- Norgren PNEUFIT Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Norgren Pneufit C Series Push In 4 mm, Push In 4 mm to Push In 4 mm
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- SMC KQ2 Series Threaded-to-Tube Connection Style