SMC KQ2 Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 917-1836
- Brand:
- SMC
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$19.05
(exc. GST)
$20.95
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $19.05 | $190.50 |
*price indicative |
- RS Stock No.:
- 917-1836
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Extended Male Elbow KQ2W
The KQ2W extended male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2W extended male elbows are also more compact in design which means that these elbows can be used within a confined space. Extended male elbows are designed to be used in parallel with the male elbow. You can then create multi level piping. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Maximum Operating Temperature | +60°C |
Swivel Connection | No |
Related links
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 186270
- Legris LF3000 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris LF6900 LIQUIfit Series Elbow Threaded Adaptor...
- Norgren Enots 36 Series Elbow Threaded Adaptor Threaded-to-Tube...
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3600 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris LF6300 LIQUIfit Series Elbow Threaded Adaptor...