SMC KQ2 Series Straight Threaded Adaptor, G 1/4 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 917-1729
- Brand:
- SMC
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$7.984
(exc. GST)
$8.782
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $7.984 | $79.84 |
*price indicative |
- RS Stock No.:
- 917-1729
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
Hexagon Head Male Connector KQ2S
The KQ2S hexagon head male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2S hexagon male head connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon male head connectors are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Mounting Type | Inline |
Related links
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3000 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris LF3000 Series Straight Threaded Adaptor Threaded-to-Tube...
- John Guest PM Series Straight Threaded Adaptor Threaded-to-Tube...
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor...
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style