SMC KQ2 Series Straight Threaded Adaptor, G 3/8 Female to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 917-1653
- Brand:
- SMC
60 In Global stock for delivery within 10 working day(s)
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$10.486
(exc. GST)
$11.535
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $10.486 | $104.86 |
*price indicative |
- RS Stock No.:
- 917-1653
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Female Connector KQ2F
The KQ2F female connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2F female connectors are also more compact in design which means that these connectors can be used within a confined space. Female connectors are designed to pipe a male thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Female |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Mounting Type | Inline |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Minimum Operating Temperature | -5°C |
Related links
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 570450
- Festo NPQH Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3000 Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo NPQH Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3000 Series Straight Threaded Adaptor Threaded Connection Style
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 186207
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection...