SMC KQ2 Series Straight Threaded Adaptor, G 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 917-0830
- Mfr. Part No.:
- KQ2H16-G04A
- Brand:
- SMC
30 In Global stock for delivery within 10 working day(s)
55 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$25.342
(exc. GST)
$27.876
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $25.342 | $126.71 |
*price indicative |
- RS Stock No.:
- 917-0830
- Mfr. Part No.:
- KQ2H16-G04A
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male Connector KQ2H
The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | KQ2 |
Minimum Operating Temperature | -5°C |
Mounting Type | Inline |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Maximum Operating Temperature | +60°C |
Related links
- RS PRO PC Series Threaded-to-Tube, Threaded-to-Tube Connection Style
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Legris Threaded Fitting, Straight Threaded Coupler BSPP G 3/4in
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- RS PRO POC Series Threaded-to-Tube, Threaded-to-Tube Connection Style
- RS PRO Elbow Threaded Adaptor, Threaded-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube...