- RS Stock No.:
- 907-5943
- Mfr. Part No.:
- KQ2U10-04AS
- Brand:
- SMC
15 In Global stock for delivery within 10 working day(s)
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$27.576
(exc. GST)
$30.334
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $27.576 | $137.88 |
*price indicative |
- RS Stock No.:
- 907-5943
- Mfr. Part No.:
- KQ2U10-04AS
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SG
Product Details
Branch Y-Adaptor, KQ2U, metric-size
The KQ2U branch Y adaptor fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2U branch Y adaptors are also more compact in design which means that these elbows can be used within a confined space. Branch Y adaptors are designed to be used to branch a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting, metric-size
Branch "Y"
Use to branch line in the same direction from female thread
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Branch "Y"
Use to branch line in the same direction from female thread
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/2 Male |
Outlet Port | Push In 10 mm |
Number of Outlet Ports | 2 |
Maximum Operating Temperature | 60°C |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 3 (Proof) MPa, 1 MPa |
Body Material | Brass |
Mounting Type | Inline |
Standards Met | IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS Compliant |
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 10 mm Tube-to-Tube Connection Style
- Norgren Pneufit C Series Push In 10 mm, Push In 10 mm to Push In 10 mm
- RS PRO Push-in Fitting Push In 10 mm Tube-to-Tube Connection Style
- Festo NPQP Series Tee Threaded Adaptor Push In 10 mm...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Norgren Pneufit S Series Push In 10 mm, Push In 10 mm to Push In 10 mm
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm...