Legris LF3600 Series Straight Threaded Adaptor, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 847-6868
- Mfr. Part No.:
- 3675 10 21
- Brand:
- Legris
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 5
$106.36
(exc. GST)
$117.00
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $106.36 | $21.272 |
*price indicative |
- RS Stock No.:
- 847-6868
- Mfr. Part No.:
- 3675 10 21
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Male Stud BSP - Taper
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/2 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/2 Male |
Manufacturer Series | LF3600 |
Thread Material | Nickel Plated Brass |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +150°C |
Finish | Nickel Plated |
Mounting Type | Inline |
Maximum Operating Pressure | 30 bar |
Related links
- Legris LF3000 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris Brass Pipe Fitting Male R 1/2in to Female 10mm
- Legris LF3600 Series Threaded-to-Tube Connection Style
- Legris 0109 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- Legris Standard Lever Pneumatic Manual Control Valve 0491 Series 1/2in
- Legris Stainless Steel Pipe Fitting Male BSP 1/2in
- Legris 0904 Series Straight Threaded Adaptor Threaded Connection Style
- Legris 3310 series 6 station G 1/2 Manifold