Legris LF3600 Series Elbow Threaded Adaptor, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 847-6806
- Mfr. Part No.:
- 3609 12 21
- Brand:
- Legris
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 5
$152.92
(exc. GST)
$168.21
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $152.92 | $30.584 |
*price indicative |
- RS Stock No.:
- 847-6806
- Mfr. Part No.:
- 3609 12 21
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Male Stud Elbow BSP - Taper
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Specifications
Attribute | Value |
---|---|
Connector A | R 1/2 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/2 Male |
Manufacturer Series | LF3600 |
Thread Material | Nickel Plated Brass |
Angle | 90° |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +120°C |
Maximum Operating Pressure | 290 psi |
Swivel Connection | No |
Mounting Type | Inline |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- Legris LF3600 Series Threaded-to-Tube Connection Style
- Legris LF3600 Series
- Legris LF3600 Series Elbow Tube-toTube Adaptor Tube-to-Tube...
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Threaded Connection Style