Legris LF3600 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 847-6802
- Mfr. Part No.:
- 3609 12 17
- Brand:
- Legris
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 5
$150.61
(exc. GST)
$165.67
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $150.61 | $30.122 |
*price indicative |
- RS Stock No.:
- 847-6802
- Mfr. Part No.:
- 3609 12 17
- Brand:
- Legris
Related links
- Legris Brass Pipe Fitting Male R 3/8in to Female 12mm
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded Connection Style
- Legris LF3800 Series Male Stud Elbow Threaded Connection Style
- Legris Brass Pipe Fitting Male R 3/8in to Male 12mm
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Threaded Connection Style
- Legris Quick Exhaust Valve Threaded Push In 12mm
- Legris LF3600 Series Threaded-to-Tube Connection Style