Legris LF3600 Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 847-6767
- Mfr. Part No.:
- 3608 10 17
- Brand:
- Legris
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 5
$234.85
(exc. GST)
$258.33
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $234.85 | $46.97 |
*price indicative |
- RS Stock No.:
- 847-6767
- Mfr. Part No.:
- 3608 10 17
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Male Stud Branch Tee BSP - Taper
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | LF3600 |
Thread Material | Nickel Plated Brass |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 30 bar |
Maximum Operating Temperature | +150°C |
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 10 mm Tube-to-Tube Connection Style
- Norgren Pneufit C Series Push In 10 mm, Push In 10 mm to Push In 10 mm
- RS PRO Push-in Fitting Push In 10 mm Tube-to-Tube Connection Style
- Festo NPQP Series Tee Threaded Adaptor Push In 10 mm...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Norgren Pneufit S Series Push In 10 mm, Push In 10 mm to Push In 10 mm
- Legris 3608 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 10 mm...