SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Rc 1/8 Female to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 771-4939
- Mfr. Part No.:
- KQ2E06-01A
- Brand:
- SMC
55 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$10.938
(exc. GST)
$12.032
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $10.938 | $54.69 |
25 - 45 | $10.83 | $54.15 |
50 + | $10.674 | $53.37 |
*price indicative |
- RS Stock No.:
- 771-4939
- Mfr. Part No.:
- KQ2E06-01A
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Bulkhead Connector KQ2E
The KQ2E bulkhead connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2E bulkhead connectors are also more compact in design which means that these connectors can be used within a confined space. Bulkhead connectors are designed to connect male thread tubing through a panel. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Bulkhead Adapators
Specifications
Attribute | Value |
---|---|
Connector A | Rc 1/8 Female |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | Rc 1/8 Female |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Body Material | Brass |
Mounting Hole Diameter | 15mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Related links
- RS PRO PC Series Threaded-to-Tube, Threaded-to-Tube Connection Style
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- RS PRO PMF-G Series Bulkhead Threaded-to-Tube Adaptor,...
- RS PRO POC Series Threaded-to-Tube, Threaded-to-Tube Connection Style
- Legris LF3000 Series Banjo Threaded-to-Tube Adaptor,...
- RS PRO PC-G Series Threaded-to-Tube, Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style