SMC KG Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 748-5650
- Mfr. Part No.:
- KGH08-01S
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 748-5650
- Mfr. Part No.:
- KGH08-01S
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KGH Series
Stainless one touch fittings, applicable to corrosive environments. Suitable for use in CRT production lines. Environments where copper must be avoided, food processing machines which encounter water and salt splashes, clean rooms where discolouration and corrosion must be avoided. KGH Series are male conectors, used to pipe in the same direction from female thread. General style.
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | KG |
Maximum Operating Temperature | +60°C |
Mounting Type | Inline |
Body Material | Stainless Steel |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | 0°C |