- RS Stock No.:
- 704-2859
- Mfr. Part No.:
- PM201004E
- Brand:
- John Guest
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$32.78
(exc. GST)
$36.06
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | $32.78 | $6.556 |
15 - 24 | $31.86 | $6.372 |
25 + | $30.54 | $6.108 |
*price indicative |
- RS Stock No.:
- 704-2859
- Mfr. Part No.:
- PM201004E
- Brand:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Reducing Straight Connectors
Straight connector fittings with a gripper which can fully hold the pipe in position and an 'O'ring that provides an excellent leak proof seal. These connectors are easy to connect and disconnect so can be reused.
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Reducer Nipple |
Connection Style | Tube-to-Tube |
Manufacturer Series | PM |
Maximum Operating Pressure | 10 bar |
Body Material | Acetal Copolymer |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |
Related links
- Legris LF3000 Series Reducer Nipple Tube-to-Tube Connection Style
- Festo NPQH Series Reducer Nipple Tube-to-Tube Connection Style, 578308
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 130693
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 130607
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 153039
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 153043
- Festo CRQS Series Reducer Nipple Tube-to-Tube Connection Style, 130653
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 130623