- RS Stock No.:
- 704-2966
- Mfr. Part No.:
- PM060605E
- Brand:
- John Guest
29 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$17.14
(exc. GST)
$18.85
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | $17.14 | $3.428 |
15 - 24 | $16.82 | $3.364 |
25 + | $16.54 | $3.308 |
*price indicative |
- RS Stock No.:
- 704-2966
- Mfr. Part No.:
- PM060605E
- Brand:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Reducer
These reducers have push-fit technology which reduces the need for tools when disconnecting and are suitable for both plastic tubing and soft metal tubing.
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 5 mm |
Pneumatic Fitting Type | Reducer Nipple |
Connection Style | Tube-to-Tube |
Manufacturer Series | PM |
Maximum Operating Pressure | 16 bar |
Maximum Operating Temperature | +65°C |
Body Material | Acetal Copolymer |
Minimum Operating Temperature | -20°C |
Related links
- RS PRO Push-in Fitting Push In 6 mm Tube-to-Tube Connection Style
- RS PRO Push-in Fitting Push In 10 mm Tube-to-Tube Connection Style
- Legris 3622 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- RS PRO Push-in Fitting Push In 4 mm Tube-to-Tube Connection Style
- John Guest PM Series Elbow Tube-toTube Adaptor Tube-to-Tube...
- Legris LF3000 Series Reducer Nipple Tube-to-Tube Connection Style
- John Guest PM Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Legris LF3000 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...