Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 619-0878
- Mfr. Part No.:
- 3106 06 08
- Brand:
- Legris
10 In Global stock for delivery within 5 working day(s)
115 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $73.60
You pay
$11.26
(exc. GST)
$12.39
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | $11.26 | $56.30 |
30 - 55 | $11.078 | $55.39 |
60 + | $10.854 | $54.27 |
*price indicative |
- RS Stock No.:
- 619-0878
- Mfr. Part No.:
- 3106 06 08
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Unequal Tube-to-Tube Connector
Unequal tube to tube connectors of solid construction and excellent air flow.
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 3106 |
Minimum Operating Temperature | -20°C |
Body Material | Glass Reinforced Nylon |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Related links
- SMC DM12S Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube...
- Festo QS Series Tee Tube-to-Tube Adaptor 133034
- Legris LF3600 Series, Tube-to-Tube Connection Style
- Parker T Series Tee Tube-to-Tube Adaptor, Tube-to-Tube Connection Style
- Festo QS Series Tee Tube-to-Tube Adaptor 153365
- Legris LF3000 Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Legris LF3800 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- RS PRO PMM Series Bulkhead Tube-to-Tube Adaptor, Tube-to-Tube...