Legris LF3000 Series Elbow Threaded Adaptor, G 1/8 Female to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 227-5931
- Mfr. Part No.:
- 3192 04 10
- Brand:
- Legris
75 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$8.648
(exc. GST)
$9.513
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 25 | $8.648 | $43.24 |
30 - 55 | $8.404 | $42.02 |
60 + | $8.356 | $41.78 |
*price indicative
- RS Stock No.:
- 227-5931
- Mfr. Part No.:
- 3192 04 10
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Stud Elbow Adaptor - Female Parallel Thread
Threaded Tube Adaptors, Elbows and Tees
4 to 12mm compact fittings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
A range of pneumatic elbow and tee adaptors for converting push-in to threaded type connections.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Female |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Female |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Body Material | Glass Reinforced Nylon |
Angle | 90° |
Swivel Connection | Yes |
Maximum Operating Pressure | 20 bar |
Mounting Type | Inline |
Related links
- Legris LF3000 Series Elbow Threaded Adaptor, G 1/4 Female to Push...
- Legris LF3000 Series Elbow Threaded Adaptor, G 1/8 Male to Push In...
- Legris LF3000 Series Elbow Threaded Adaptor, G 1/8 Female to Push...
- Legris LF3000 Series Elbow Threaded Adaptor, G 1/8 Female to Push...
- Legris LF3000 Series Elbow Threaded Adaptor, G 3/8 Female to Push...
- Legris LF3000 Series Elbow Threaded Adaptor, G 1/4 Female to Push...
- Legris LF3000 Series Elbow Threaded Adaptor, R 1/8 Male to Push In...
- Legris LF3000 Series Elbow Threaded Adaptor, G 1/4 Female to Push...