Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Connectors, Fittings & Hose
Pneumatic Fittings
Parker JPB Series Push In 8 mm, Tube-to-Tube Connection Style
RS Stock No.:
287-4055
Mfr. Part No.:
JPB8
Brand:
Parker
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
287-4055
Mfr. Part No.:
JPB8
Brand:
Parker
Technical data sheets
Legislation and Compliance
Specifications
Prestolok Push-in Fittings Equal Union/Male Tees Data Sheet
Prestolok Push-in Fittings Technical Features Product Information
RoHS Status: Not Applicable
Statement of conformity
Attribute
Value
Connection Style
Tube-to-Tube
Manufacturer Series
JPB
Maximum Operating Pressure
300 psi
Finish
Nickel Plated
Minimum Operating Temperature
0°F
Maximum Operating Temperature
+200°F