Festo NPQR Series Elbow Threaded-toTube Adaptor, G 1/4 Male to 10 mm, Threaded-to-Tube Connection Style, NPQR-L-G14
- RS Stock No.:
- 273-7085
- Mfr. Part No.:
- NPQR-L-G14-Q10
- Brand:
- Festo
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$111.92
(exc. GST)
$123.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $111.92 |
- RS Stock No.:
- 273-7085
- Mfr. Part No.:
- NPQR-L-G14-Q10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo Push in fitting housing, guard ring, tubing clamp and release ring is made from high alloy stainless steel material. It supports class 4 corrosion resistance CRC class and also compatible with cleanroom class 4 according to ISO 14644 1. This supports operating medium as water and compressed air according to ISO 8573 1 2010.
RoHS compliant
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | 10 mm |
Pneumatic Fitting Type | Elbow Threaded-toTube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | NPQR |
Model Number p | NPQR-L-G14 |
Related links
- Festo NPQR Series Elbow Threaded-toTube Adaptor, G 3/8 Male to 10...
- Festo NPQR Series Elbow Fitting, G 1/4 Male to 8 mm,...
- Festo NPQR Series Elbow Threaded-toTube Adaptor, G 1/2 Male to 12...
- Festo NPQR Series Elbow Threaded-toTube Adaptor, G 1/8 Male to 4...
- Festo NPQR Series Push-in Fitting, G 1/4 Male to Push In 6 mm,...
- Festo NPQR Series Elbow Threaded-toTube Adaptor, M5 to 6 mm,...
- Festo NPQR Series Push-in Fitting, G 1/4 Male to Push In 10 mm,...
- Festo NPQH Series Elbow Threaded Adaptor, G 1/4 Male to Push In 10...