Festo Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 160503
- RS Stock No.:
- 202-3485
- Mfr. Part No.:
- QS-V0-1/4-8
- Brand:
- Festo
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Bag of 10
$140.32
(exc. GST)
$154.35
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $140.32 | $14.032 |
*price indicative |
- RS Stock No.:
- 202-3485
- Mfr. Part No.:
- QS-V0-1/4-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in fitting QS-V0-1/4-8 male thread with external hexagon.
Size Standard
Nominal size 7 mm
Material fire test (* UL94 V-0 (housing), * UL94 V-0 (releasing ring))
Type of seal on screw-in stud coating
Design structure Push/pull principle
Nominal size 7 mm
Material fire test (* UL94 V-0 (housing), * UL94 V-0 (releasing ring))
Type of seal on screw-in stud coating
Design structure Push/pull principle
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 160503 |
Chemical Resistant | Yes |
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 186317
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 160504
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 160514
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 160505
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 160525
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 186298
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 160502