- RS Stock No.:
- 237-3513
- Mfr. Part No.:
- KRU06-00
- Brand:
- SMC
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$192.14
(exc. GST)
$211.35
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $192.14 | $19.214 |
*price indicative |
- RS Stock No.:
- 237-3513
- Mfr. Part No.:
- KRU06-00
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC flame resistant one-touch fitting series KR can be used for a wide range of pressures from a low vacuum up to a pressure of 145 PSI. The use of a special profile ensures positive sealing and reduced resistance when the tube is being inserted. The fitting are effective when piping in a confined space. The body and threaded portion can turn.
Release collar allows easy removal of tubing without damaging the tube
Ideal for areas where weld splatter is generated
Maximum operating pressure of 1.0MPa
Ideal for areas where weld splatter is generated
Maximum operating pressure of 1.0MPa
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Y Fitting |
Manufacturer Series | KRU |
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube...
- Festo QSY Series Y Fitting Push In 6 mm Tube-to-Tube Connection...
- RS PRO Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style
- Norgren Pneufit C Series Push In 6 mm, Push In 6 mm to Push In 6 mm
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 6...
- Norgren Pneufit C Series Union Tee Push In 6 mm, Push In 6 mm to...
- RS PRO Push-in Fitting Push In 6 mm Tube-to-Tube Connection Style
- Norgren Pneufit S Series Push In 6 mm, Push In 6 mm to Push In 6 mm