- RS Stock No.:
- 237-3501
- Mfr. Part No.:
- KQ2Y23-M5
- Brand:
- SMC
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 10
$102.06
(exc. GST)
$112.27
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $102.06 | $10.206 |
*price indicative |
- RS Stock No.:
- 237-3501
- Mfr. Part No.:
- KQ2Y23-M5
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC KQ2 series used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.
Enhanced variation
Lightweight
Compact
Fluid air, water
Lightweight
Compact
Fluid air, water
Specifications
Attribute | Value |
---|---|
Connector A | Push In 3.2 mm |
Connector B | Push In 3.2 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Threaded Connection | M5 |
Manufacturer Series | KQ2 |
Related links
- SMC KQ2U Series Y Fitting, Push In 3.2 mm to Push In 3.2 mm
- SMC Push In 4 mm Tube-to-Tube Connection Style
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube...
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 3.2 mm...
- SMC KQG2 Series Threaded-to-Tube Connection Style
- SMC Push In 3.2 mm Tube-to-Tube Connection Style
- SMC Tube-to-Tube Connection Style