- RS Stock No.:
- 237-3500
- Mfr. Part No.:
- KQ2W12-U02A
- Brand:
- SMC
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 5
$104.41
(exc. GST)
$114.85
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $104.41 | $20.882 |
*price indicative |
- RS Stock No.:
- 237-3500
- Mfr. Part No.:
- KQ2W12-U02A
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC KQ2 series one touch fitting extended male elbow extended height allows for multileveled piping and prevents interference among fittings.
Enhanced variation
Lightweight
Compact
Lightweight
Compact
Specifications
Attribute | Value |
---|---|
Connector A | Push In 1/4 in |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Threaded Connection | Uni 1/4 Male |
Manufacturer Series | KQ2 |
Related links
- SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KFG2 Series Straight Threaded Adaptor, Push In 1/4 in to Push In 8 mm
- SMC KQ2 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style
- SMC KR Series Elbow Threaded Adaptor, Push In 1/8 in to Push In 6 mm
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 1/4 in...
- SMC KQ2 Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KFG2 Series Straight Threaded Adaptor, Push In 1/4 in to Push In 10 mm