Legris LF3800 Series Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 225-0370
- Mfr. Part No.:
- 3816 08 00
- Brand:
- Legris
49 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$86.44
(exc. GST)
$95.08
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $86.44 |
6 - 11 | $84.01 |
12 + | $80.55 |
- RS Stock No.:
- 225-0370
- Mfr. Part No.:
- 3816 08 00
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Bulkhead Connector
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 3816 |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -15°C |
Maximum Operating Pressure | 20 bar |
Related links
- Legris LF3800 Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm...
- Legris LF3800 Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm...
- Legris LF3800 Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm...
- Legris LF3800 Series Bulkhead Tube-to-Tube Adaptor, Push In 12 mm...
- Legris LF3800 Series Elbow Tube-toTube Adaptor, Push In 8 mm to...
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 8 mm, Push...
- Legris LF3800 Series Straight Tube-to-Tube Adaptor, Push In 8 mm...
- Legris LF3600 Series Bulkhead Tube-to-Tube Adaptor, Push In 8 mm...